Part Details for CDN200 by Eaton Bussmann
Overview of CDN200 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDN200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0003
|
Newark | Cartridge D 200A |Eaton Bussmann CDN200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.3700 / $276.5800 | Buy Now |
DISTI #
CDN200-ND
|
DigiKey | FUSE CRTRDGE 200A 250VAC CYLINDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.0800 | Buy Now |
DISTI #
71420626
|
RS | Fuse, 200A, CANADIAN D TYPE 250V TIME | Bussmann by Eaton CDN200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$177.5100 / $221.8900 | RFQ |
DISTI #
000000000003491994
|
Sager | Industrial & Electrical Fuses CARTRIDGE D 200A Min Qty: 1 | 0 |
|
$167.8300 / $186.4700 | Buy Now |