Part Details for CDP1802CE by Harris Semiconductor
Overview of CDP1802CE by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDP1802CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDP1802CE-ND
|
DigiKey | CMOS 8-BIT MICROPROCESSOR Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
919 In Stock |
|
$5.0000 | Buy Now |
|
Rochester Electronics | CMOS 8-BIT MICROPROCESSOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 919 |
|
$4.2900 / $5.0500 | Buy Now |
Part Details for CDP1802CE
CDP1802CE CAD Models
CDP1802CE Part Data Attributes
|
CDP1802CE
Harris Semiconductor
Buy Now
|
Compare Parts:
CDP1802CE
Harris Semiconductor
RISC Microprocessor, 8-Bit, 2.5MHz, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 2.5 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |