Part Details for CDP1824D by Harris Semiconductor
Overview of CDP1824D by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CDP1824D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDP1824D-ND
|
DigiKey | IC SRAM 256BIT PARALLEL 18SBDIP Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4236 In Stock |
|
$16.2000 | Buy Now |
|
Quest Components | STANDARD SRAM, 32X8, 320NS, CMOS, CDIP18 | 56 |
|
$29.4000 / $31.8500 | Buy Now |
|
Rochester Electronics | 32-Word x 8-Bit Static Random-Access Memory ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4236 |
|
$13.9000 / $16.3600 | Buy Now |
Part Details for CDP1824D
CDP1824D CAD Models
CDP1824D Part Data Attributes
|
CDP1824D
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDP1824D
Harris Semiconductor
Standard SRAM, 32X8, 320ns, CMOS, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 320 ns | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CDP1824D
This table gives cross-reference parts and alternative options found for CDP1824D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1824D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1824D | Standard SRAM, 32X8, 320ns, CMOS, CDIP18, | Rochester Electronics LLC | CDP1824D vs CDP1824D |
CDP1824D3 | 32X8 STANDARD SRAM, 375ns, CDIP18 | Intersil Corporation | CDP1824D vs CDP1824D3 |
CDP1824EX | 32X8 STANDARD SRAM, 320ns, PDIP18 | Intersil Corporation | CDP1824D vs CDP1824EX |
CDP1824D | 32X8 STANDARD SRAM, 710ns, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Intersil Corporation | CDP1824D vs CDP1824D |
CDP1824EX | Standard SRAM, 32X8, 320ns, CMOS, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | CDP1824D vs CDP1824EX |
CDP1824E | 32X8 STANDARD SRAM, 710ns, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | CDP1824D vs CDP1824E |
CDP1824EX | Standard SRAM, 32X8, 320ns, CMOS, PDIP18, | Harris Semiconductor | CDP1824D vs CDP1824EX |
CDP1824D3 | Standard SRAM, 32X8, 610ns, CMOS, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | CDP1824D vs CDP1824D3 |
CDP1824E | Standard SRAM, 32X8, 320ns, CMOS, PDIP18, | Harris Semiconductor | CDP1824D vs CDP1824E |