Part Details for CDR01BX151BKURAB C7051 by Vishay Intertechnologies
Overview of CDR01BX151BKURAB C7051 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7051AV-1#PBF | Analog Devices | 16V Dual Smart DrMOS & Half Br |
Price & Stock for CDR01BX151BKURAB C7051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX151BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150PF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |