Part Details for CDR03BP821BJURAB by Vishay Intertechnologies
Overview of CDR03BP821BJURAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BP821BJURAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BP821BJURAB
|
Avnet Americas | CDR03BP821BJURAB - Bulk (Alt: CDR03BP821BJURAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
Part Details for CDR03BP821BJURAB
CDR03BP821BJURAB CAD Models
CDR03BP821BJURAB Part Data Attributes
|
CDR03BP821BJURAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR03BP821BJURAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BP821BJURAB
This table gives cross-reference parts and alternative options found for CDR03BP821BJURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP821BJURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP821BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00082uF, 1808, | Metuchen Capacitors Inc | CDR03BP821BJURAB vs CDR03BP821BJWR |
CDR03BP821BJNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP821BJURAB vs CDR03BP821BJNP |
CDR03BP821BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP821BJURAB vs CDR03BP821BJSP |
CDR03BP821BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP821BJURAB vs CDR03BP821BJUS |
CDR03BP821BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP821BJURAB vs CDR03BP821BJZM |
CDR03BP821BJWS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, | Presidio Components Inc | CDR03BP821BJURAB vs CDR03BP821BJWS |
CDR03BP821BJUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP821BJURAB vs CDR03BP821BJUSAJ |
CDR03BP821BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP821BJURAB vs CDR03BP821BJYM |
CDR03BP821BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BP821BJURAB vs CDR03BP821BJUR |
CDR03BP821BJNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP821BJURAB vs CDR03BP821BJNR |