Part Details for CDR03BX223BKMMAR by Vishay Intertechnologies
Overview of CDR03BX223BKMMAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX223BKMMAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX223BKMMAR
|
Avnet Americas | Cap Ceramic 0.022uF 100V BX 10% SMD 1808 (1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR03BX223BKMMAR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR03BX223BKMMAR
CDR03BX223BKMMAR CAD Models
CDR03BX223BKMMAR Part Data Attributes
|
CDR03BX223BKMMAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR03BX223BKMMAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX223BKMMAR
This table gives cross-reference parts and alternative options found for CDR03BX223BKMMAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX223BKMMAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX223BKYMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKMMAR vs CDR03BX223BKYMAT |
CDR03BX223BKMPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKMMAR vs CDR03BX223BKMPAR |
CDR03BX223BKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKMMAR vs CDR03BX223BKZSAJ |
CDR03BX223BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808, | Presidio Components Inc | CDR03BX223BKMMAR vs CDR03BX223BKMR |
CDR03BX223BKZPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKMMAR vs CDR03BX223BKZPAR |
CDR03BX223BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKMMAR vs CDR03BX223BKUPAB |
CDR03BX223BKYRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKMMAR vs CDR03BX223BKYRAR |
1808Y1000223KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX223BKMMAR vs 1808Y1000223KBT |
CDR03BX223BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKMMAR vs CDR03BX223BKWSAR |
1808F1000223KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX223BKMMAR vs 1808F1000223KBR |