There are no models available for this part yet.
Overview of CDR31BP180BFMPAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR31BP180BFMPAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP180BFMPAC
|
Avnet Americas | Cap Ceramic 18pF 100V BP 1% SMD 0805 (0.1%FR) 125?C Paper T/R - Tape and Reel (Alt: CDR31BP180BFMPAC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for CDR31BP180BFMPAC by Vishay Intertechnologies
Part Data Attributes for CDR31BP180BFMPAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/7
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP180BFMPAC
This table gives cross-reference parts and alternative options found for CDR31BP180BFMPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP180BFMPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP180BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP180BFMPAC vs CDR31BP180BFSP |
CDR31BP180BFWRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFMPAC vs CDR31BP180BFWRAR |
CDR31BP180BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP180BFMPAC vs CDR31BP180BFWR |
CDR31BP180BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP180BFMPAC vs CDR31BP180BFSS |
CDR31BP180BFWPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFMPAC vs CDR31BP180BFWPAP |
CDR31BP180BFMRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFMPAC vs CDR31BP180BFMRAT |
CDR31BP180BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP180BFMPAC vs CDR31BP180BFMP |
CDR31BP180BFMMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFMPAC vs CDR31BP180BFMMAP |
CDR31BP180BFZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFMPAC vs CDR31BP180BFZRAJ |
CDR31BP180BFWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFMPAC vs CDR31BP180BFWRAB |