Part Details for CDR31BP201BFUS-ZANA2 by Kyocera AVX Components
Overview of CDR31BP201BFUS-ZANA2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP201BFUS-ZANA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP201BFUS-ZAN
|
Avnet Americas | Capacitor Ceramic 200pF 100V BP 1% 0805 125°C Bulk - Custom Tape W/Leader (Alt: CDR31BP201BFUS-ZAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.3139 / $10.7654 | Buy Now |