Part Details for CDR31BX123AKUPAB by Vishay Intertechnologies
Overview of CDR31BX123AKUPAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX123AKUPAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX123AKUPAB
|
Avnet Americas | Cap Ceramic 0.012uF 50V BX 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BX123AKUPAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
Part Details for CDR31BX123AKUPAB
CDR31BX123AKUPAB CAD Models
CDR31BX123AKUPAB Part Data Attributes
|
CDR31BX123AKUPAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX123AKUPAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX123AKUPAB
This table gives cross-reference parts and alternative options found for CDR31BX123AKUPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX123AKUPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX123AKMRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKUPAB vs CDR31BX123AKMRAT |
CDR31BX123AKYPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKUPAB vs CDR31BX123AKYPAT |
CDR31BX123AKMMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKUPAB vs CDR31BX123AKMMAR |
0805Y0500123KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX123AKUPAB vs 0805Y0500123KBR |
CDR31BX123AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AKUPAB vs CDR31BX123AKYM |
CDR31BX123AKUMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKUPAB vs CDR31BX123AKUMAB |
CDR31BX123AKZPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKUPAB vs CDR31BX123AKZPAR |
0805F0500123KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX123AKUPAB vs 0805F0500123KBR |
0805J0500123KBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX123AKUPAB vs 0805J0500123KBT |
CDR31BX123AKWPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKUPAB vs CDR31BX123AKWPAT |