Part Details for CDR31BX123AKUR-ZANAH by Kyocera AVX Components
Overview of CDR31BX123AKUR-ZANAH by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX123AKUR-ZANAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BX123AKUR-ZANAH-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5625 | Buy Now |
DISTI #
CDR31BX123AKUR-ZAN
|
Avnet Americas | Cap Ceramic 0.012uF 50V X7R 10% SMD 0805 125°C Bulk - Bulk (Alt: CDR31BX123AKUR-ZAN) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$4.2422 | Buy Now |