Part Details for CDR31BX272BKMSAB by Vishay Intertechnologies
Overview of CDR31BX272BKMSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX272BKMSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX272BKMSAB
|
Avnet Americas | CDR31BX272BKMSAB - Bulk (Alt: CDR31BX272BKMSAB) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX272BKMSAB
CDR31BX272BKMSAB CAD Models
CDR31BX272BKMSAB Part Data Attributes
|
CDR31BX272BKMSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX272BKMSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX272BKMSAB
This table gives cross-reference parts and alternative options found for CDR31BX272BKMSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX272BKMSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N272K1XPH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | KEMET Corporation | CDR31BX272BKMSAB vs C0805N272K1XPH7246 |
CDR31BX272BKWSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX272BKMSAB vs CDR31BX272BKWSAJ |
CDR31BX272BKMS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Presidio Components Inc | CDR31BX272BKMSAB vs CDR31BX272BKMS |
CDR31BX272BKUSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0027 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX272BKMSAB vs CDR31BX272BKUSAP |
CDR31BX272BKNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX272BKMSAB vs CDR31BX272BKNM |
C0805N272K1XRC7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | KEMET Corporation | CDR31BX272BKMSAB vs C0805N272K1XRC7189 |
CDR31BX272BKMRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKMSAB vs CDR31BX272BKMRAP |
C0805N272K1XPC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | KEMET Corporation | CDR31BX272BKMSAB vs C0805N272K1XPC7246 |
CDR31BX272BKZPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0027 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX272BKMSAB vs CDR31BX272BKZPAP |
CDR31BX272BKMMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKMSAB vs CDR31BX272BKMMAP |