Part Details for CDR31BX332BKUR-ZATAM by Kyocera AVX Components
Overview of CDR31BX332BKUR-ZATAM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX332BKUR-ZATAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BX332BKUR-ZATAMTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BX332BKUR-ZATAM
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% 0805 Bulk - Custom Tape W/Leader (Alt: CDR31BX332BKUR-ZATAM) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6266 / $3.0067 | Buy Now |
DISTI #
CDR31BX332BKUR-ZATAM
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% 0805 Bulk - Custom Tape W/Leader (Alt: CDR31BX332BKUR-ZATAM) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6266 / $3.0067 | Buy Now |