There are no models available for this part yet.
Overview of CDR32BP112AFMSAB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR32BP112AFMSAB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP112AFMSAB
|
Avnet Americas | CDR32BP112AFMSAB - Bulk (Alt: CDR32BP112AFMSAB) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR32BP112AFMSAB by Vishay Intertechnologies
Part Data Attributes for CDR32BP112AFMSAB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.0011 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/8
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP112AFMSAB
This table gives cross-reference parts and alternative options found for CDR32BP112AFMSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP112AFMSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N112F5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP112AFMSAB vs C1206N112F5GPL |
CDR32BP112AFURAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP112AFMSAB vs CDR32BP112AFURAR |
CDR32BP112AFWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP112AFMSAB vs CDR32BP112AFWP |
CDR32BP112AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP112AFMSAB vs CDR32BP112AFWM |
C1206N112F5GSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP112AFMSAB vs C1206N112F5GSC |
CDR32BP112AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP112AFMSAB vs CDR32BP112AFUR |
CDR32BP112AFURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP112AFMSAB vs CDR32BP112AFURAJ |
CDR32BP112AFZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP112AFMSAB vs CDR32BP112AFZSAC |
CDR32BP112AFURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP112AFMSAB vs CDR32BP112AFURAT |
CDR32BP112AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP112AFMSAB vs CDR32BP112AFUP |