Part Details for CDR32BP120BFWRAB by Vishay Intertechnologies
Overview of CDR32BP120BFWRAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP120BFWRAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP120BFWRAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR32BP120BFWRAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
DISTI #
CDR32BP120BFWRAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR32BP120BFWRAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
Part Details for CDR32BP120BFWRAB
CDR32BP120BFWRAB CAD Models
CDR32BP120BFWRAB Part Data Attributes:
|
CDR32BP120BFWRAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP120BFWRAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP120BFWRAB
This table gives cross-reference parts and alternative options found for CDR32BP120BFWRAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP120BFWRAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP120BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs CDR32BP120BFZM |
C1206N120F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs C1206N120F1GPC |
CDR32BP120BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs CDR32BP120BFYM |
CDR32BP120BFZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP120BFWRAB vs CDR32BP120BFZSAC |
CDR32BP120BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs CDR32BP120BFZS |
CDR32BP120BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs CDR32BP120BFSR |
CDR32BP120BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs CDR32BP120BFUM |
CDR32BP120BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs CDR32BP120BFSP |
CDR32BP120BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs CDR32BP120BFSS |
CDR32BP120BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP120BFWRAB vs CDR32BP120BFYR |