Part Details for CDR32BP122AFMSMB by Vishay Intertechnologies
Overview of CDR32BP122AFMSMB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP122AFMSMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP122AFMSMB
|
Avnet Americas | Cap Ceramic 0.0012uF 50V BP 1% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BP122AFMSMB) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |