Part Details for CDR32BP221BFURAJ by Vishay Intertechnologies
Overview of CDR32BP221BFURAJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP221BFURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP221BFURAJ
|
Avnet Americas | CDR32BP221BFURAJ - Tape and Reel (Alt: CDR32BP221BFURAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5747 / $3.2708 | Buy Now |
DISTI #
77-CDR32BP221BFURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 100V 1% | 0 |
|
$3.3100 | Order Now |
DISTI #
CDR32BP221BFURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 100V 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.4300 | Buy Now |
Part Details for CDR32BP221BFURAJ
CDR32BP221BFURAJ CAD Models
CDR32BP221BFURAJ Part Data Attributes
|
CDR32BP221BFURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP221BFURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP221BFURAJ
This table gives cross-reference parts and alternative options found for CDR32BP221BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP221BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP221BFWP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00022uF, 1206, | Presidio Components Inc | CDR32BP221BFURAJ vs CDR32BP221BFWP |
CDR32BP221BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP221BFURAJ vs CDR32BP221BFMP |
CDR32BP221BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP221BFURAJ vs CDR32BP221BFWM |
C1206N221F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP221BFURAJ vs C1206N221F1GRL |
CDR32BP221BFSS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00022uF, 1206, | Presidio Components Inc | CDR32BP221BFURAJ vs CDR32BP221BFSS |
CDR32BP221BFZR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00022uF, 1206, | Kyocera AVX Components | CDR32BP221BFURAJ vs CDR32BP221BFZR |
CDR32BP221BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP221BFURAJ vs CDR32BP221BFUS |
C1206N221F1GMH | Cap,Ceramic,220pF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BP221BFURAJ vs C1206N221F1GMH |
CDR32BP221BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP221BFURAJ vs CDR32BP221BFSM |
CDR32BP221BFUPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP221BFURAJ vs CDR32BP221BFUPAB |