Part Details for CDR32BP471BJUSAB by Vishay Intertechnologies
Overview of CDR32BP471BJUSAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP471BJUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP471BJUSAB
|
Avnet Americas | CDR32BP471BJUSAB - Bulk (Alt: CDR32BP471BJUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
DISTI #
CDR32BP471BJUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 100V 5% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$7.8100 / $9.5700 | Buy Now |
Part Details for CDR32BP471BJUSAB
CDR32BP471BJUSAB CAD Models
CDR32BP471BJUSAB Part Data Attributes
|
CDR32BP471BJUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP471BJUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP471BJUSAB
This table gives cross-reference parts and alternative options found for CDR32BP471BJUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP471BJUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP471BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP471BJUSAB vs CDR32BP471BJSR |
CDR32BP471BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP471BJUSAB vs CDR32BP471BJNS |
CDR32BP471BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP471BJUSAB vs CDR32BP471BJWR |
CDR32BP471BJZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP471BJUSAB vs CDR32BP471BJZR |
CDR32BP471BJWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP471BJUSAB vs CDR32BP471BJWSAB |
CDR32BP471BJZP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 1206, | Presidio Components Inc | CDR32BP471BJUSAB vs CDR32BP471BJZP |
CDR32BP471BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP471BJUSAB vs CDR32BP471BJUP |
CDR32BP471BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP471BJUSAB vs CDR32BP471BJUS |
CDR32BP471BJYRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP471BJUSAB vs CDR32BP471BJYRAT |
CDR32BP471BJUM | Ceramic Capacitor, Ceramic, 100V, BP, -/+30ppm/Cel TC, 0.00047uF, 1206 | Presidio Components Inc | CDR32BP471BJUSAB vs CDR32BP471BJUM |