Part Details for CDR32BX103BKUPAC by Vishay Intertechnologies
Overview of CDR32BX103BKUPAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX103BKUPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX103BKUPAC
|
Avnet Americas | Cap Ceramic 0.01uF 100V BX 10% SMD 1206 (0.1%FR) 125°C Paper T/R - Tape and Reel (Alt: CDR32BX103BKUPAC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2735 / $0.3475 | Buy Now |
DISTI #
CDR32BX103BKUPAC
|
Avnet Americas | Cap Ceramic 0.01uF 100V BX 10% SMD 1206 (0.1%FR) 125°C Paper T/R - Tape and Reel (Alt: CDR32BX103BKUPAC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2735 / $0.3475 | Buy Now |
Part Details for CDR32BX103BKUPAC
CDR32BX103BKUPAC CAD Models
CDR32BX103BKUPAC Part Data Attributes:
|
CDR32BX103BKUPAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX103BKUPAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX103BKUPAC
This table gives cross-reference parts and alternative options found for CDR32BX103BKUPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX103BKUPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX103BKZRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUPAC vs CDR32BX103BKZRAT |
CDR32BX103BKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUPAC vs CDR32BX103BKMRAR |
CDR32BX103BKZRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUPAC vs CDR32BX103BKZRAP |
CDR32BX103BKWRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUPAC vs CDR32BX103BKWRAP |
CDR32BX103BKURAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX103BKUPAC vs CDR32BX103BKURAC |
CDR32BX103BKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX103BKUPAC vs CDR32BX103BKZSAC |
CDR32BX103BKYPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX103BKUPAC vs CDR32BX103BKYPAC |
C1206N103K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX103BKUPAC vs C1206N103K1XSC |
CDR32BX103BKMPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUPAC vs CDR32BX103BKMPAB |
CDR32BX103BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUPAC vs CDR32BX103BKUSAT |