Part Details for CDR33BX563AKURAR by Vishay Intertechnologies
Overview of CDR33BX563AKURAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX563AKURAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX563AKURAR
|
Avnet Americas | CDR33BX563AKURAR - Tape and Reel (Alt: CDR33BX563AKURAR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4922 / $0.6253 | Buy Now |
Part Details for CDR33BX563AKURAR
CDR33BX563AKURAR CAD Models
CDR33BX563AKURAR Part Data Attributes
|
CDR33BX563AKURAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR33BX563AKURAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX563AKURAR
This table gives cross-reference parts and alternative options found for CDR33BX563AKURAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX563AKURAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX563AKURAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.056 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX563AKURAR vs CDR33BX563AKURAJ |
CDR33BX563AKWSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.056 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BX563AKURAR vs CDR33BX563AKWSAT |
CDR33BX563AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAR vs CDR33BX563AKUSAT |
CDR33BX563AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAR vs CDR33BX563AKURAB |
CDR33BX563AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAR vs CDR33BX563AKWRAB |
CDR33BX563AKZPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.056 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX563AKURAR vs CDR33BX563AKZPAT |
CDR33BX563AKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAR vs CDR33BX563AKWSAT |
CDR33BX563AKWSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.056 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BX563AKURAR vs CDR33BX563AKWSAJ |
CDR33BX563AKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX563AKURAR vs CDR33BX563AKWSAR |
CDR33BX563AKURAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.056 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX563AKURAR vs CDR33BX563AKURAB |