Part Details for CDR34BX184AKUR-ZANAA by Kyocera AVX Components
Overview of CDR34BX184AKUR-ZANAA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX184AKUR-ZANAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX184AKUR-ZAN
|
Avnet Americas | Cap Ceramic 0.18uF 50V X7R 10% 1812 Bulk - Bulk (Alt: CDR34BX184AKUR-ZAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3903 | Buy Now |