Part Details for CDR35BP153AJURTR by KEMET Corporation
Overview of CDR35BP153AJURTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP153AJURTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70365876
|
Verical | Cap Ceramic 0.015uF 50V BP 5% Pad SMD 1825 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2229 | Americas - 1108 |
|
$8.0282 / $8.9137 | Buy Now |
DISTI #
C1S408402379441
|
Chip1Stop | Capacitor Ceramic Multilayer | 1108 |
|
$8.0282 / $8.9137 | Buy Now |