Part Details for CDR35BP223AFUS7189 by KEMET Corporation
Overview of CDR35BP223AFUS7189 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP223AFUS7189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP223AFUS7189
|
Avnet Americas | Cap Ceramic 0.022uF 50V C0G 1% 1825 T/R - Custom Tape W/Leader (Alt: CDR35BP223AFUS7189) RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
CDR35BP223AFUS7189
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 1%, BP, 1825 [4564 Metric] (Alt: CDR35BP223AFUS7189) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |