Part Details for CDS10CD020D03 by Cornell Dubilier Electronics Inc
Overview of CDS10CD020D03 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for CDS10CD020D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Mica, 2pf, 500V, .5+pf | 84 |
|
Buy Now |
Part Details for CDS10CD020D03
CDS10CD020D03 CAD Models
CDS10CD020D03 Part Data Attributes
|
CDS10CD020D03
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDS10CD020D03
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 500 V, 0.000002 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL-DUBILIER ELECTRONICS INC | |
Package Description | , 3112 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.6 mm | |
Length | 7.9 mm | |
Manufacturer Series | CDS10 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CDS10 | |
Size Code | 3112 | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |