Part Details for CDS10ED200JO3 by Cornell Dubilier Electronics Inc
Overview of CDS10ED200JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for CDS10ED200JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2565
|
Newark | Mica |Cornell Dubilier CDS10ED200JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.5400 | Buy Now |
DISTI #
CDS10ED200JO3-ND
|
DigiKey | CAP MICA 20PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5205 | Buy Now |
DISTI #
598-CDS10ED200JO3
|
Mouser Electronics | Mica Capacitors 20pF 500V +/- 5% RoHS: Compliant | 0 |
|
$1.9300 / $3.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $3.0500 | Buy Now | |
DISTI #
CDS10ED200JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 100 | 0 |
|
$1.3200 / $2.0400 | Buy Now |
Part Details for CDS10ED200JO3
CDS10ED200JO3 CAD Models
CDS10ED200JO3 Part Data Attributes
|
CDS10ED200JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDS10ED200JO3
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 500V, 0.00002uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3112 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.6 mm | |
Length | 7.9 mm | |
Manufacturer Series | CDS10 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CDS10 | |
Size Code | 3112 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for CDS10ED200JO3
This table gives cross-reference parts and alternative options found for CDS10ED200JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDS10ED200JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDS10ED200J03 | CAPACITOR, MICA, 500 V, 0.00002 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | CDS10ED200JO3 vs CDS10ED200J03 |