Part Details for CDS10ED470JO3 by Cornell Dubilier Electronics Inc
Overview of CDS10ED470JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for CDS10ED470JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2581
|
Newark | Mica |Cornell Dubilier CDS10ED470JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.7700 | Buy Now |
DISTI #
CDS10ED470JO3-ND
|
DigiKey | CAP MICA 47PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8457 | Buy Now |
DISTI #
598-CDS10ED470JO3
|
Mouser Electronics | Mica Capacitors 47pF 500V +/- 5% RoHS: Not Compliant | 0 |
|
$2.2300 / $4.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5300 / $3.4500 | Buy Now | |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Quest Components | 192 |
|
$1.3440 / $2.6880 | Buy Now | |
DISTI #
CDS10ED470JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 100 | 0 |
|
$1.5400 / $2.3000 | Buy Now |
Part Details for CDS10ED470JO3
CDS10ED470JO3 CAD Models
CDS10ED470JO3 Part Data Attributes
|
CDS10ED470JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDS10ED470JO3
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 500V, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.6 mm | |
Length | 7.9 mm | |
Manufacturer Series | CDS10 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CDS10 | |
Size Code | 3112 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |