Part Details for CDS30 by Eaton Corporation
Overview of CDS30 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CDS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDS30
|
Avnet Americas | Fuse 30A 600V 2-Pin Cartridge Holder - Bulk (Alt: CDS30) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$32.2432 / $35.7698 | Buy Now |
DISTI #
504-CDS30
|
Mouser Electronics | Specialty Fuses CARTRIDGE D 30A RoHS: Not Compliant | 0 |
|
$39.1400 / $47.4200 | Order Now |
Part Details for CDS30
CDS30 CAD Models
CDS30 Part Data Attributes
|
CDS30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CDS30
Eaton Corporation
Electric Fuse, Time Delay Blow, 30A, 600VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | END CAP |