CDS30FC303JO3
Cornell Dubilier Electronics Inc
Description: CAPACITOR, MICA, 300V, 0.03uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of CDS30FC303JO3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDS30FC303JO3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 20J6356
Newark Mica |Cornell Dubilier CDS30FC303JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $66.9900
  • 100 $62.9300
$62.9300 / $66.9900 Buy Now
DISTI # CDS30FC303JO3-ND
DigiKey CAP MICA 0.03UF 5% 300V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $61.9394
$61.9394 Buy Now
DISTI # 598-CDS30FC303JO3
Mouser Electronics Mica Capacitors 30000pF 300V +/- 5% RoHS: Not Compliant 0
  • 50 $59.6300
  • 100 $58.6100
$58.6100 / $59.6300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $117.5500
  • 25 $75.2300
  • 38 $58.7700
  • 50 $57.6000
$57.6000 / $117.5500 Buy Now
DISTI # CDS30FC303JO3
Richardson RFPD HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 50 0
  • 50 $61.9800
  • 100 $50.7600
  • 500 $48.6900
  • 1,000 $41.6600
$41.6600 / $61.9800 Buy Now

CAD Models for CDS30FC303JO3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDS30FC303JO3 by Cornell Dubilier Electronics Inc

CDS30FC303JO3
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 7639
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.03 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
21.1 mm
Length
19.3 mm
Manufacturer Series
CDS30
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
300 V
Series
CDS30
Size Code
7639
Surface Mount
NO
Temperature Coefficient
70ppm/Cel ppm/°C
Terminal Pitch
11.1 mm
Terminal Shape
WIRE
Width
9.9 mm
Want to compare parts?
  1. CDS30FC303JO3
    Cornell Dubilier Electronics Inc
    CAPACITOR, MICA, 300V, 0.03uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDS30FC303JO3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDS30FC303JO3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CDS30FC303JO3 would you like to use for your alert(s)?
  • Please alert me when CDS30FC303JO3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDS30FC303JO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDS30FC303JO3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDS30FC303JO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDS30FC303JO3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDS30FC303JO3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: