Part Details for CDS60 by Eaton Corporation
Overview of CDS60 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CDS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDS60
|
Avnet Americas | Fuse 60A 600V 2-Pin Cartridge Holder - Bulk (Alt: CDS60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$32.3712 / $35.9118 | Buy Now |
DISTI #
504-CDS60
|
Mouser Electronics | Industrial & Electrical Fuses CNDIAN D-TYP 600V TD RoHS: Not Compliant | 6 |
|
$39.3000 / $47.6100 | Buy Now |
Part Details for CDS60
CDS60 CAD Models
CDS60 Part Data Attributes
|
CDS60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CDS60
Eaton Corporation
Electric Fuse, Time Delay Blow, 60A, 600VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 139.7 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | END CAP |