Part Details for CDS90 by Eaton Bussmann
Overview of CDS90 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDS90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2346
|
Newark | Canadian D Type 600V Time |Eaton Bussmann CDS90 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6100 / $126.5300 | Buy Now |
DISTI #
CDS90-ND
|
DigiKey | FUSE CARTRIDGE 90A 600VAC Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.8060 | Buy Now |
DISTI #
71420658
|
RS | Fuse, 90A, CANADIAN D TYPE 600V TIME | Bussmann by Eaton CDS90 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$119.8100 | RFQ |
DISTI #
000000000002491770
|
Sager | Industrial & Electrical Fuses CNDIAN D-TYP 600V TD | 0 |
|
Buy Now |