Part Details for CDSFR101A-HF by Comchip Technology Corporation Ltd
Overview of CDSFR101A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDSFR101A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Switching Diode RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0360 / $0.0400 | Buy Now |
Part Details for CDSFR101A-HF
CDSFR101A-HF CAD Models
CDSFR101A-HF Part Data Attributes
|
CDSFR101A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSFR101A-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDSFR101A-HF
This table gives cross-reference parts and alternative options found for CDSFR101A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSFR101A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CDSFR101A-HF vs 1SS355 |
1SS355-T1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | CDSFR101A-HF vs 1SS355-T1 |
L1SS400BST5G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | CDSFR101A-HF vs L1SS400BST5G |
1SS400-T1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | CDSFR101A-HF vs 1SS400-T1 |
1SS400-H | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CDSFR101A-HF vs 1SS400-H |
SCS400G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | CDSFR101A-HF vs SCS400G |
1SS400G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CDSFR101A-HF vs 1SS400G |
1SS400D | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CDSFR101A-HF vs 1SS400D |
L1SS400BST1G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | CDSFR101A-HF vs L1SS400BST1G |
S-L1SS400T3G | Rectifier Diode, | LRC Leshan Radio Co Ltd | CDSFR101A-HF vs S-L1SS400T3G |