Part Details for CDSFR4448 by Comchip Technology Corporation Ltd
Overview of CDSFR4448 by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CDSFR4448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDSFR4448-ND
|
DigiKey | DIODE GEN PURP 80V 125MA 1005 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 / $0.0647 | Buy Now |
DISTI #
750-CDSFR4448
|
Mouser Electronics | Small Signal Switching Diodes DFN 125mA 80V Sm Sgnl Switching RoHS: Compliant | 1606 |
|
$0.0380 / $0.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 3990 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | 3192 |
|
$0.0500 / $0.2500 | Buy Now | |
|
NAC | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0400 / $0.1000 | Buy Now |
Part Details for CDSFR4448
CDSFR4448 CAD Models
CDSFR4448 Part Data Attributes
|
CDSFR4448
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSFR4448
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.125A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.125 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.009 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |