Part Details for CDST-914-G by Comchip Technology Corporation Ltd
Overview of CDST-914-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDST-914-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0323 / $0.0803 | Buy Now |
Part Details for CDST-914-G
CDST-914-G CAD Models
CDST-914-G Part Data Attributes:
|
CDST-914-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDST-914-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.3A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |