Part Details for CDSV6-16-G by Comchip Technology Corporation Ltd
Overview of CDSV6-16-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSV6-16-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CDSV6-16-G
CDSV6-16-G CAD Models
CDSV6-16-G Part Data Attributes
|
CDSV6-16-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSV6-16-G
Comchip Technology Corporation Ltd
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDSV6-16-G
This table gives cross-reference parts and alternative options found for CDSV6-16-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSV6-16-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16TW-H | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | CDSV6-16-G vs BAS16TW-H |
MMBD4148TW-T1-LF | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | CDSV6-16-G vs MMBD4148TW-T1-LF |
LBAS16TW1T1G | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | CDSV6-16-G vs LBAS16TW1T1G |
S-LBAS16TW1T1G | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | CDSV6-16-G vs S-LBAS16TW1T1G |
BAS16TDW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | WEITRON INTERNATIONAL CO., LTD. | CDSV6-16-G vs BAS16TDW |
BAS16TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | CDSV6-16-G vs BAS16TW |
BAS16TWQ-13R-F | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | CDSV6-16-G vs BAS16TWQ-13R-F |
BAS16TW-C | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Secos Corporation | CDSV6-16-G vs BAS16TW-C |
MMBD4148TW-T1 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | CDSV6-16-G vs MMBD4148TW-T1 |
MMBD4148TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Secos Corporation | CDSV6-16-G vs MMBD4148TW |