Part Details for CDU-12AFMM-SL7A01 by Amphenol LTW Technology
Overview of CDU-12AFMM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDU-12AFMM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2612
|
Newark | Ceres, Middle Size, 5A+2A, 12 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw CDU-12AFMM-SL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $19.6900 | Buy Now |
DISTI #
1754-CDU-12AFMM-SL7A01-ND
|
DigiKey | CBL CIRC 12POS MALE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4890 | Buy Now |
DISTI #
71367201
|
RS | Connector, CircularMIDDLECABLE SCREW 12PIN F CONN M PIN | Amphenol LTW Technology CDU-12AFMM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2200 | RFQ |
DISTI #
LTWCDU-12AFMM-SL7A01
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A2A, 12 P F, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8300 / $18.7000 | Buy Now |
DISTI #
LTWCDU-12AFMM-SL7A01
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A2A, 12 P F, M, MOLDING, SCREW | 0 |
|
Buy Now |