Part Details for CDU-12AFMM-SL7A02 by Amphenol LTW Technology
Overview of CDU-12AFMM-SL7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDU-12AFMM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2613
|
Newark | Ceres, Middle Size, Plastic, 5A+2A, 12 Pins, Female Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CDU-12AFMM-SL7A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $20.0300 | Buy Now |
DISTI #
1754-CDU-12AFMM-SL7A02-ND
|
DigiKey | CIR CBL 12POS RCPT TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6470 | Buy Now |
DISTI #
71367203
|
RS | Connector, CircularMIDDLECABLE SCREW 12PIN F CONN M PIN | Amphenol LTW Technology CDU-12AFMM-SL7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5700 | RFQ |
DISTI #
LTWCDU-12AFMM-SL7A02
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A2A, 12 P F, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5900 / $28.4700 | Buy Now |
DISTI #
LTWCDU-12AFMM-SL7A02
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A2A, 12 P F, M, MOLDING, SCREW | 0 |
|
Buy Now |