Part Details for CDU-12BFMA-LL7001 by Amphenol Corporation
Overview of CDU-12BFMA-LL7001 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDU-12BFMA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDU-12BFMA-LL7001
|
Avnet Americas | Conn Circular M 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: CDU-12BFMA-LL7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.0741 / $8.1942 | Buy Now |
DISTI #
03AC9521
|
Avnet Americas | Conn Circular M 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: 03AC9521) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$9.5400 / $11.2000 | Buy Now |
DISTI #
523-CDU12BFMALL7001
|
Mouser Electronics | Standard Circular Connector M 12 POS Cable MNT 12 Terminal 1 Port RoHS: Compliant | 244 |
|
$10.7700 / $10.9400 | Buy Now |
DISTI #
66988467
|
Verical | Ceres, Middle Size, Plastic, 5A+2A, 12 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Solder, Field Installable, 4.0-9.6mm, IPX7 Min Qty: 10 Package Multiple: 5 Date Code: 2306 | Americas - 100 |
|
$9.5232 / $12.1066 | Buy Now |
DISTI #
CDU-12BFMA-LL7001
|
TTI | Standard Circular Connector M 12 POS Cable MNT 12 Terminal 1 Port RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$7.1500 / $10.9500 | Buy Now |
DISTI #
CDU-12BFMA-LL7001
|
Avnet Americas | Conn Circular M 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: CDU-12BFMA-LL7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.0741 / $8.1942 | Buy Now |
DISTI #
03AC9521
|
Avnet Americas | Conn Circular M 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: 03AC9521) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$9.5400 / $11.2000 | Buy Now |
DISTI #
CDU-12BFMA-LL7001
|
Avnet Abacus | Conn Circular M 12 POS Solder ST Cable Mount 12 Terminal 1 Port (Alt: CDU-12BFMA-LL7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDU-12BFMA-LL7001
CDU-12BFMA-LL7001 CAD Models
CDU-12BFMA-LL7001 Part Data Attributes:
|
CDU-12BFMA-LL7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CDU-12BFMA-LL7001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |