Part Details for CDU-12BFMM-SL6A01 by Amphenol Corporation
Overview of CDU-12BFMM-SL6A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CDU-12BFMM-SL6A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDU-12BFMM-SL6A01
|
Avnet Americas | Cable Assembly UL 2464 24AWG 1m 12 Position Circular Receptacle - Trays (Alt: CDU-12BFMM-SL6A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-CDU-12BFMMSL6A01
|
Mouser Electronics | Sensor Cables / Actuator Cables MID CBL SCREW 12PIN F CONN M PIN RoHS: Compliant | 0 |
|
$14.8300 / $20.6300 | Order Now |
DISTI #
CDU-12BFMM-SL6A01
|
Avnet Americas | Cable Assembly UL 2464 24AWG 1m 12 Position Circular Receptacle - Trays (Alt: CDU-12BFMM-SL6A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for CDU-12BFMM-SL6A01
CDU-12BFMM-SL6A01 CAD Models
CDU-12BFMM-SL6A01 Part Data Attributes:
|
CDU-12BFMM-SL6A01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CDU-12BFMM-SL6A01
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |