Part Details for CDU-12PMFP-LC7001 by Amphenol LTW Technology
Overview of CDU-12PMFP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDU-12PMFP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9531
|
Newark | Ceres, Middle Size, 5A+2A, 12 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw CDU-12PMFP-LC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $11.1100 | Buy Now |
DISTI #
1754-CDU-12PMFP-LC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 5A+2A, 12 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9310 | Buy Now |
DISTI #
71366315
|
RS | Connector, CircularMIDDLEPANEL LOCK 12PIN M CONN F PIN(5A+2A) | Amphenol LTW Technology CDU-12PMFP-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1600 | RFQ |
DISTI #
LTWCDU-12PMFP-LC7001
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A2A, 12 P M, F, PCB S, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9600 / $9.0600 | Buy Now |
DISTI #
LTWCDU-12PMFP-LC7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A2A, 12 P M, F, PCB S, 2LOCK | 0 |
|
Buy Now |