There are no models available for this part yet.
Overview of CDV16FF122JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDV16FF122JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97F8476
|
Newark | Silver Mica Capacitor 1200Pf, 1Kv, 5%, Radial, Capacitance:1200Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.94Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CDV16FF122JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 2200 |
|
$3.4900 / $5.2400 | Buy Now | |
DISTI #
338-3885-ND
|
DigiKey | CAP MICA 1200PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$3.2905 / $7.8500 | Buy Now | |
Onlinecomponents.com | Mica Capacitor - Snubber & RF Applications - 1200pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 2200 Factory Stock |
|
$2.3700 / $4.1700 | Buy Now | ||
DISTI #
31260665
|
Verical | Cap Mica 0.0012uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2200 |
|
$5.2280 | Buy Now | |
DISTI #
CDV16FF122JO3
|
TTI | Mica Capacitors 1000V 1200PF Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$5.1600 | Buy Now | |
Master Electronics | Mica Capacitor - Snubber & RF Applications - 1200pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 2200 Factory Stock |
|
$2.3700 / $4.1700 | Buy Now |
CAD Models for CDV16FF122JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CDV16FF122JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Additional Feature
|
RATED AC VOLTAGE(V): 350
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
12.7 mm
|
Length
|
11.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
350 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
4617
|
Surface Mount
|
NO
|
Temperature Coefficient
|
70ppm/Cel ppm/°C
|
Terminal Pitch
|
5.944 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.4 mm
|