Part Details for CDV16FF271JO3F by Cornell Dubilier Electronics Inc
Overview of CDV16FF271JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDV16FF271JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0329
|
Newark | Silver Mica Capacitor 270Pf, 1Kv, 5%, Radial, Capacitance:270Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.94Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CDV16FF271JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$1.4700 / $1.8700 | Buy Now |
DISTI #
338-3104-ND
|
DigiKey | CAP MICA 270PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
967 In Stock |
|
$1.1160 / $2.9200 | Buy Now |
DISTI #
598-CDV16FF271JO3F
|
Mouser Electronics | Mica Capacitors 270pF 1kV 5% RoHS: Compliant | 469 |
|
$1.3500 / $2.5600 | Buy Now |
DISTI #
71098049
|
RS | Mica Capacitor, Snubber Application, 270pF, 5%, Radial Leaded | Cornell-Dubilier CDV16FF271JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 186 |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Snubber & RF Applications - 270pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
600 In Stock 2800 Factory Stock |
|
$0.9960 / $1.7920 | Buy Now |
|
Master Electronics | Mica Capacitor - Snubber & RF Applications - 270pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
600 In Stock 2800 Factory Stock |
|
$0.9960 / $1.7920 | Buy Now |
Part Details for CDV16FF271JO3F
CDV16FF271JO3F CAD Models
CDV16FF271JO3F Part Data Attributes:
|
CDV16FF271JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV16FF271JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00027uF, Through Hole Mount, 4516, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 11.9 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9436 mm | |
Terminal Shape | WIRE | |
Width | 4.1 mm |