Part Details for CDV16FF501JO3F by Cornell Dubilier Electronics Inc
Overview of CDV16FF501JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDV16FF501JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2450
|
Newark | Silver Mica Capacitor, 500Pf, 1Kv, 5%, Radial, Full Reel, Capacitance:500Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.94Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CDV16FF501JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$2.1600 / $3.8500 | Buy Now |
DISTI #
338-3111-ND
|
DigiKey | CAP MICA 500PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
401 In Stock |
|
$2.1377 / $4.1900 | Buy Now |
DISTI #
598-CDV16FF501JO3F
|
Mouser Electronics | Mica Capacitors 500pF 1kV 5% RoHS: Compliant | 472 |
|
$1.8700 / $3.5300 | Buy Now |
DISTI #
71098057
|
RS | Mica Capacitor, Snubber Application, 500pF, 5%, Radial Leaded | Cornell-Dubilier CDV16FF501JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 138 |
|
$1.1600 | Buy Now |
|
Future Electronics | CDV16 Series 1000 V 500 pF ±5 % Tolerance LS=5.9 mm Radial Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bag | 0Bag |
|
$2.0700 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Snubber & RF Applications - 500pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
300 In Stock |
|
$2.0100 / $3.1800 | Buy Now |
DISTI #
2355281
|
element14 Asia-Pacific | SILVER MICA CAPACITOR, 500PF, 1KV, 5%, RADIAL, FULL REEL RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$2.4443 / $3.9182 | Buy Now |
DISTI #
2355281
|
Farnell | SILVER MICA CAPACITOR, 500PF, 1KV, 5%, RADIAL, FULL REEL RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 23 |
|
$2.3049 / $3.5267 | Buy Now |
|
Master Electronics | Mica Capacitor - Snubber & RF Applications - 500pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
300 In Stock |
|
$2.0100 / $3.1800 | Buy Now |
Part Details for CDV16FF501JO3F
CDV16FF501JO3F CAD Models
CDV16FF501JO3F Part Data Attributes:
|
CDV16FF501JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV16FF501JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0005uF, Through Hole Mount, 4516, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 11.9 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9436 mm | |
Terminal Shape | WIRE | |
Width | 4.1 mm |