Part Details for CDV19CF100JO1F by Cornell Dubilier Electronics Inc
Overview of CDV19CF100JO1F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CDV19CF100JO1F
CDV19CF100JO1F CAD Models
CDV19CF100JO1F Part Data Attributes:
|
CDV19CF100JO1F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19CF100JO1F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |