Part Details for CDV19EF470JO3F by Cornell Dubilier Electronics Inc
Overview of CDV19EF470JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CDV19EF470JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0357
|
Newark | Silver Mica Capacitor 47Pf, 1Kv, 5%, Radial, Capacitance:47Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.3Mm Rohs Compliant: Yes |Cornell Dubilier CDV19EF470JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3750 |
|
$2.3000 / $2.4400 | Buy Now |
DISTI #
338-3125-ND
|
DigiKey | CAP MICA 47PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
277 In Stock |
|
$2.0535 / $4.0300 | Buy Now |
DISTI #
598-CDV19EF470JO3F
|
Mouser Electronics | Mica Capacitors 47pF 1kV 5% RoHS: Compliant | 940 |
|
$2.0500 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 47pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant |
1408 In Stock 3750 Factory Stock |
|
$1.9200 / $2.5200 | Buy Now |
DISTI #
CDV19EF470JO3F
|
TTI | Mica Capacitors 47pF 1kV 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1600 / $2.4100 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 47pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant |
1408 In Stock 3750 Factory Stock |
|
$1.9200 / $2.5200 | Buy Now |
Part Details for CDV19EF470JO3F
CDV19EF470JO3F CAD Models
CDV19EF470JO3F Part Data Attributes
|
CDV19EF470JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19EF470JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000047uF, Through Hole Mount, 6419, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 16.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |