Part Details for CDV19FF101JO3F by Cornell Dubilier Electronics Inc
Overview of CDV19FF101JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CDV19FF101JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0364
|
Newark | Silver Mica Capacitor 100Pf, 1Kv, 5%, Radial, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.3Mm Rohs Compliant: Yes |Cornell Dubilier CDV19FF101JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 6500 |
|
$2.7800 | Buy Now |
DISTI #
338-3132-ND
|
DigiKey | CAP MICA 100PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6716 In Stock |
|
$1.3473 / $3.2800 | Buy Now |
DISTI #
598-CDV19FF101JO3F
|
Mouser Electronics | Mica Capacitors 100pF 1kV 5% RoHS: Compliant | 702 |
|
$2.3200 / $3.2800 | Buy Now |
DISTI #
71098158
|
RS | Mica Capacitor, Standard Dipped, 100pF, 5%, Radial Leaded | Cornell-Dubilier CDV19FF101JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 90 |
|
$4.3600 | Buy Now |
|
Future Electronics | CDV19 Series 1000 V 100 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.3900 / $2.7500 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 6500 Factory Stock |
|
$1.9200 / $3.3300 | Buy Now |
DISTI #
58116972
|
Verical | Cap Mica 100pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C Min Qty: 100 Package Multiple: 100 | Americas - 6500 |
|
$2.7429 | Buy Now |
DISTI #
CDV19FF101JO3F
|
TTI | Mica Capacitors 100pF 1kV 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1100 In Stock |
|
$1.8100 / $2.2700 | Buy Now |
DISTI #
CDV19FF101JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.9100 / $2.5300 | Buy Now |
|
Chip1Cloud | CAP MICA 100PF 5% 1KV RADIAL | 4680 |
|
RFQ |
Part Details for CDV19FF101JO3F
CDV19FF101JO3F CAD Models
CDV19FF101JO3F Part Data Attributes:
|
CDV19FF101JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19FF101JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 6419, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 16.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |