Part Details for CDV19FF821JO3 by Cornell Dubilier Electronics Inc
Overview of CDV19FF821JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CDV19FF821JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7791
|
Newark | Silver Mica Capacitor 820Pf, 1Kv, 5%, Radial, Capacitance:820Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.8Mm Rohs Compliant: No |Cornell Dubilier CDV19FF821JO3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $5.6400 | Buy Now |
DISTI #
CDV19FF821JO3-ND
|
DigiKey | CAP MICA 820PF 5% 1KV RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9844 | Buy Now |
DISTI #
598-CDV19FF821JO3
|
Mouser Electronics | Mica Capacitors 820pF 1kV 5% tol RoHS: Not Compliant | 46 |
|
$3.5200 / $6.2100 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
81 Partner Stock |
|
$2.7100 / $4.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3500 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | Capacitor, Mica, 820pf, 1KV, 5±% | 2800 |
|
$1.4700 / $4.2000 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
81 Partner Stock |
|
$2.7100 / $4.5800 | Buy Now |
Part Details for CDV19FF821JO3
CDV19FF821JO3 CAD Models
CDV19FF821JO3 Part Data Attributes
|
CDV19FF821JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19FF821JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00082uF, Through Hole Mount, 6623, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.5 mm | |
Length | 16.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |