Part Details for CDV30EF270GO3F by Cornell Dubilier Electronics Inc
Overview of CDV30EF270GO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EF270GO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1644
|
Newark | Mica |Cornell Dubilier CDV30EF270GO3F Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8500 / $21.2500 | Buy Now |
DISTI #
CDV30EF270GO3F-ND
|
DigiKey | MICA Min Qty: 12 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7150 | Buy Now |
DISTI #
598-CDV30EF270GO3F
|
Mouser Electronics | Mica Capacitors 27pF 1kV 2% tol RoHS: Compliant | 0 |
|
$17.8000 / $21.8200 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 27pF (+/-) 2% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 0 |
|
$9.5200 / $20.6300 | Buy Now |
DISTI #
CDV30EF270GO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 12 | 0 |
|
$7.7600 / $15.4500 | Buy Now |