There are no models available for this part yet.
Overview of CDV30EF820FO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDV30EF820FO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y1719
|
Newark | Mica |Cornell Dubilier CDV30EF820FO3 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 / $23.0200 | Buy Now | |
DISTI #
CDV30EF820FO3-ND
|
DigiKey | MICA Min Qty: 11 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3736 | Buy Now | |
DISTI #
598-CDV30EF820FO3
|
Mouser Electronics | Mica Capacitors 82pF 1kV 1% tol RoHS: Not Compliant | 0 |
|
$18.0400 / $22.7200 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 82pF (+/-) 1% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 0 |
|
$10.8100 / $23.2100 | Buy Now | ||
DISTI #
CDV30EF820FO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 11 | 0 |
|
$8.8800 / $17.7400 | Buy Now |
CAD Models for CDV30EF820FO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CDV30EF820FO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 7725
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000082 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
21.6 mm
|
Length
|
19.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
E
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch
|
11.1 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.4 mm
|
Alternate Parts for CDV30EF820FO3
This table gives cross-reference parts and alternative options found for CDV30EF820FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30EF820FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30EF820FO3F | MICA | Cornell Dubilier Electronics Inc | CDV30EF820FO3 vs CDV30EF820FO3F |