Part Details for CDV30EH240GO3F by Cornell Dubilier Electronics Inc
Overview of CDV30EH240GO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EH240GO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1728
|
Newark | Mica |Cornell Dubilier CDV30EH240GO3F RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$18.5500 / $20.6600 | Buy Now |
DISTI #
CDV30EH240GO3F-ND
|
DigiKey | MICA Min Qty: 12 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5475 | Buy Now |
DISTI #
598-CDV30EH240GO3F
|
Mouser Electronics | Mica Capacitors 24pF 1500V 2% tol RoHS: Compliant | 0 |
|
$16.9700 / $22.3300 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 24pF (+/-) 2% - 1500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 139 Factory Stock |
|
$9.9600 / $21.7400 | Buy Now |
DISTI #
CDV30EH240GO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 12 | 0 |
|
$8.1600 / $16.2800 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 24pF (+/-) 2% - 1500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 139 Factory Stock |
|
$9.9600 / $21.7400 | Buy Now |