Part Details for CDV30EH270JO3F by Cornell Dubilier Electronics Inc
Overview of CDV30EH270JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EH270JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1736
|
Newark | Mica |Cornell Dubilier CDV30EH270JO3F RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3400 / $17.4000 | Buy Now |
DISTI #
CDV30EH270JO3F-ND
|
DigiKey | CAP MICA 27PF 5% 1500V RADIAL Min Qty: 14 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6014 | Buy Now |
DISTI #
598-CDV30EH270JO3F
|
Mouser Electronics | Mica Capacitors 27pF 1500V 5% tol RoHS: Compliant | 0 |
|
$12.9200 / $16.9000 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 27pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 0 |
|
$6.7000 / $17.3900 | Buy Now |
DISTI #
CDV30EH270JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 14 | 0 |
|
$6.5400 / $13.0200 | Buy Now |
Part Details for CDV30EH270JO3F
CDV30EH270JO3F CAD Models
CDV30EH270JO3F Part Data Attributes
|
CDV30EH270JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30EH270JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 7725, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 21.6 mm | |
JESD-609 Code | e3 | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |
Alternate Parts for CDV30EH270JO3F
This table gives cross-reference parts and alternative options found for CDV30EH270JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30EH270JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30EH270JO3 | Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 7725, RADIAL LEADED | Cornell Dubilier Electronics Inc | CDV30EH270JO3F vs CDV30EH270JO3 |