There are no models available for this part yet.
Overview of CDV30EJ300JO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDV30EJ300JO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y1831
|
Newark | Mica |Cornell Dubilier CDV30EJ300JO3F RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $19.0400 | Buy Now | |
DISTI #
CDV30EJ300JO3F-ND
|
DigiKey | MICA Min Qty: 13 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9215 | Buy Now | |
DISTI #
598-CDV30EJ300JO3F
|
Mouser Electronics | Mica Capacitors 30pF 2kV 5% tol RoHS: Compliant | 11 |
|
$13.6000 / $19.8800 | Buy Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 30pF (+/-) 5% - 2000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 0 |
|
$8.6700 / $18.8000 | Buy Now | ||
DISTI #
CDV30EJ300JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 13 | 0 |
|
$7.0600 / $14.0800 | Buy Now |
CAD Models for CDV30EJ300JO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CDV30EJ300JO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00003 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
21.8 mm
|
JESD-609 Code
|
e3
|
Length
|
19.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
11.1 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.4 mm
|